
10mF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.2A ripple current, 2.5mA leakage current, and a dissipation factor of 34%. Operates from -55°C to 105°C with a 2000-hour life rating. Dimensions are 18mm diameter by 35.5mm height, with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Panasonic EEU-HD1E103 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 34% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.5mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1E103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
