
220µF radial aluminum electrolytic capacitor with a 25V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 230mA ripple current. This through-hole component has a 3.5mm lead pitch and a compact 8mm diameter by 11.5mm height.
Panasonic EEU-HD1E221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1E221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
