
2200 µF radial aluminum electrolytic capacitor with 25V DC voltage rating and 20% tolerance. Features a 12.5mm diameter, 20mm height, and 5mm lead pitch, designed for through-hole PCB mounting. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy and 1.09A ripple current capability. RoHS compliant and lead-free.
Panasonic EEU-HD1E222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.09A |
| Ripple Current (AC) | 1.09A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1E222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
