
Aluminum electrolytic capacitor with 100µF capacitance and 50V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 5mm lead pitch, 8mm diameter, and 11.5mm height. Designed for through-hole PCB mounting with a ripple current of 180mA. RoHS compliant and lead-free.
Panasonic EEU-HD1H101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
