
Aluminum electrolytic capacitor with 1000 µF capacitance and 20% tolerance. Features a 50V DC voltage rating and a radial, through-hole mounting package. Operating temperature range from -55°C to 105°C, with a ripple current of 950mA. Dimensions include a 12.5mm diameter and 25mm height, with a 5mm lead pitch. RoHS compliant and suitable for general-purpose applications.
Panasonic EEU-HD1H102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
