
Aluminum electrolytic capacitor featuring 220µF capacitance and a 50V DC rated voltage. This radial-leaded component offers a ±20% tolerance and a dissipation factor of 12%. Designed for through-hole mounting, it operates across a temperature range of -55°C to 105°C, with a rated life of 2000 hours at 105°C. Key specifications include a 300mA ripple current and 110µA leakage current.
Panasonic EEU-HD1H221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 110uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
