
The Panasonic EEU-HD1H2R2B is a general purpose aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a tolerance of 20% and is available in a radial package with a diameter of 5mm and a height of 0.492inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 1000 hours of life and has a ripple current of 18mA.
Sign in to ask questions about the Panasonic EEU-HD1H2R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1H2R2B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 18mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H2R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
