
The EEU-HD1H331B is a general-purpose aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 50V. It has a radial package style with a diameter of 10mm and a maximum height of 0.689inch when seated. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a straight lead style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The EEU-HD1H331B is rated for 2000 hours of life and has a ripple current of 410mA.
Sign in to ask questions about the Panasonic EEU-HD1H331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1H331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
