
Radial aluminum electrolytic capacitor with 3.3mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.77A ripple current, and a 2000-hour life at 105°C. Dimensions include an 18mm diameter, 35.5mm height, and 7.5mm lead pitch, with a through-hole mount. RoHS compliant and suitable for automotive applications.
Panasonic EEU-HD1H332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.77A |
| Ripple Current (AC) | 1.77A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
