The Panasonic EEU-HD1H3R3B is a general-purpose aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 50V. It has a radial package with a diameter of 5mm and a height of 0.492inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in tape and reel packaging and has a tolerance of 20%. The capacitor is rated for 1000 hours of life and has a ripple current of 22mA.
Panasonic EEU-HD1H3R3B technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 22mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
