
Radial aluminum electrolytic capacitor with 470uF capacitance and 20% tolerance. Features a 50V DC rated voltage, 530mA ripple current, and a 2000-hour life at 105°C. This through-hole component has a 5mm lead pitch, 10mm diameter, and 20mm height. Dissipation factor is 12% with a leakage current of 235uA.
Panasonic EEU-HD1H471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 235uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 530mA |
| Ripple Current (AC) | 530mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
