
68µF aluminum electrolytic capacitor with a 50V DC rating and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 11.2mm height. Operates from -55°C to 105°C with a 1000-hour life expectancy at rated conditions. Offers 110mA ripple current capability and is RoHS compliant.
Panasonic EEU-HD1H680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1H680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
