
The EEU-HD1HR10B is a 50V aluminum electrolytic capacitor with a capacitance of 100nF and a tolerance of 20%. It has a radial package with a lead pitch of 5mm and a length of 12.5mm. The capacitor is designed for general purpose use and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in an ammo pack with 2000 pieces per package.
Sign in to ask questions about the Panasonic EEU-HD1HR10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1HR10B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 1.1mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1HR10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
