
The Panasonic EEU-HD1HR22B is a 220nF 50V radial aluminum electrolytic capacitor with a general purpose feature set. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with a package quantity of 1 and is suitable for through hole mounting. It has a 20% tolerance and a ripple current of 2.3mA.
Panasonic EEU-HD1HR22B technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Ripple Current | 2.3mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
