
Aluminum electrolytic capacitor with 2200 µF capacitance and 20% tolerance. Features a 35 VDC voltage rating and a radial package with 5mm lead pitch. Operating temperature range is -55°C to 105°C, with a rated ripple current of 1.26A. This RoHS compliant component is designed for through-hole PCB mounting and has a lifespan of 2000 hours.
Panasonic EEU-HD1V222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| Ripple Current (AC) | 1.26A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
