
Aluminum electrolytic capacitor with 3300 µF capacitance and 20% tolerance. Features a 35 VDC voltage rating, 1.61A ripple current, and a dissipation factor of 18%. This radial component has a 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Rated for 2000 hours of life at 105°C, with a leakage current of 1.155mA. Designed for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-HD1V332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1V332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 18% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.155mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
