
Aluminum electrolytic capacitor with 4700 µF capacitance and 20% tolerance. Features a 35 VDC voltage rating and a radial leaded package suitable for through-hole PCB mounting. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours. Dimensions are 16mm diameter and 31.5mm height, with a 7.5mm lead pitch. RoHS compliant with a ripple current of 1.91A.
Panasonic EEU-HD1V472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| Ripple Current (AC) | 1.91A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
