
General purpose radial aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features a 20% tolerance, 460mA ripple current, and a 2000-hour life at 105°C. Dimensions are 10mm diameter by 16mm height, with a 5mm lead pitch. Through-hole mounting with straight radial leads.
Panasonic EEU-HD1V681 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| Ripple Current (AC) | 460mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
