
General purpose aluminum electrolytic capacitor with 6800 µF capacitance and ±20% tolerance. Features a 35V DC voltage rating and a radial package with 18mm diameter and 35.5mm height. Designed for through-hole PCB mounting, this capacitor operates from -55°C to 105°C and offers a ripple current of 2.05A. RoHS compliant with a 2000-hour life rating.
Panasonic EEU-HD1V682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.05A |
| Ripple Current (AC) | 2.05A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1V682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.