
Radial aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rating. Features 20% tolerance, 32mR ESR, and 1.985A ripple current capability. Operates from -40°C to 125°C with a 2000-hour life expectancy. Package dimensions are 16mm diameter and 20mm height, with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEU-TA1A222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1A222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 32mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.985A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
