The Panasonic EEU-TA1A222SB is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 10 volts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and features a radial package. It has a high ripple current rating of 1.8 amps and a long lifespan of 2000 hours.
Sign in to ask questions about the Panasonic EEU-TA1A222SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1A222SB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 15mm |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A222SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
