
Radial aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, and 125°C maximum operating temperature. Features 130mΩ ESR, 500mA ripple current, and 2000 hours of life at rated temperature. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Dimensions include 8mm diameter and 11.5mm height. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1A331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1A331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 33uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.