
The Panasonic EEU-TA1A332S is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 10V. It has a tolerance of 20% and is rated for operation up to 125°C. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It has a high ripple current rating of 2.25A and a long lifespan of 2000 hours.
Sign in to ask questions about the Panasonic EEU-TA1A332S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1A332S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 31mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A332S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
