
Aluminum electrolytic capacitor with 4.7mF capacitance and 10V voltage rating. Features 20% tolerance, 20mΩ ESR, and 2.71A ripple current. This radial component has a 16mm diameter, 31.5mm height, and 7.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -40°C to 125°C with a 2000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1A472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1A472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
