
The Panasonic EEU-TA1A472S is a 4.7mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features an equivalent series resistance of 22mR and is designed for through-hole mounting in a radial package. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Panasonic EEU-TA1A472S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1A472S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
