
Aluminum electrolytic capacitor with 1mF capacitance and 16V DC rating. Features 20% tolerance, 47mR ESR, and 1.52A ripple current capability. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Operates from -40°C to 125°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1C102S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C102S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 47mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C102S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
