
The Panasonic EEU-TA1C102SB is a 16V 1mF radial aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 16mm and a height of 15mm. It is designed for through-hole mounting and is available in quantities of 250 per reel.
Panasonic EEU-TA1C102SB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 15mm |
| Impedance | 47mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.52A |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
