General purpose aluminum electrolytic capacitor with 220µF capacitance and 16V DC voltage rating. Features 20% tolerance, 130mΩ impedance, and 500mA ripple current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Radial package with 3.5mm lead pitch, 0.6mm lead diameter, 8mm diameter, and 11.5mm height for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
