
The Panasonic EEU-TA1C221BJ is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 16V. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and has a diameter of 8mm and a height of 11.5mm. It is available in an ammo pack with 1000 units per package.
Sign in to ask questions about the Panasonic EEU-TA1C221BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C221BJ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C221BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
