This 16V 2.2mF radial aluminum electrolytic capacitor has a tolerance of 20% and a maximum operating temperature of 125°C. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor is through-hole mounted and has a lead pitch of 7.5mm. It is RoHS compliant and has a life of 2000 hours.
Panasonic EEU-TA1C222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Impedance | 24mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
