
This 16V aluminum electrolytic capacitor has a capacitance of 2.2mF with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a ripple current of 2.25A.
Sign in to ask questions about the Panasonic EEU-TA1C222S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C222S technical specifications.
| Capacitance | 2.2mF |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C222S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
