
The EEU-TA1C331 is a 16V 330uF aluminum electrolytic capacitor with a 20% tolerance and radial termination, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 680mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic EEU-TA1C331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C331 technical specifications.
| Capacitance | 330uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
