
This 10mm radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 16V with a tolerance of 20%. It operates within a temperature range of -40°C to 125°C and is available in a package quantity of 500. The capacitor is mounted through a hole and has a lead pitch of 5mm and a length of 12.5mm.
Sign in to ask questions about the Panasonic EEU-TA1C331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 12.5mm |
| Impedance | 100mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
