
Aluminum electrolytic capacitor featuring 3.3mF capacitance and a 16V DC rating. This radial component offers a 20% tolerance, 22mΩ ESR, and a ripple current capability of 2.47A. Designed for through-hole mounting, it operates from -40°C to 125°C with a 2000-hour life expectancy. Dimensions include an 18mm diameter and 25mm height, with a 7.5mm lead pitch.
Sign in to ask questions about the Panasonic EEU-TA1C332S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C332S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C332S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
