
General purpose radial aluminum electrolytic capacitor with 470µF capacitance and 16V DC voltage rating. Features 20% tolerance, 75mΩ ESR, and 945mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter by 16mm height radial package. Operates within a -40°C to 125°C temperature range, offering 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
