
The EEU-TA1C471B is a 16V 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a radial package with a 10mm diameter and a 16mm height. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging with 500 units per package. It is RoHS compliant and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16mm |
| Impedance | 75mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
