
Radial aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 125°C maximum operating temperature, 2000-hour life, and 865mA ripple current. This through-hole component has a 5mm lead pitch, 0.6mm lead diameter, and a 12.5mm diameter and height. With 105mΩ ESR and 20% tolerance, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C471S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C471S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 105mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C471S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
