
This Panasonic EEU-TA1C471SB is a 470uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 12.5mm diameter and 12.5mm height, and is designed for through-hole mounting. The capacitor has an ESR of 105mR and an impedance of 105mR, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a pack of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C471SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C471SB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 105mR |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C471SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
