
Aluminum electrolytic capacitor, 4.7mF capacitance, 16V DC rated voltage, 20% tolerance. Features 18mR ESR and 3.27A ripple current capability. Operates from -40°C to 125°C with a 2000-hour life rating. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1C472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1C472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.27A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1C472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
