
Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 130mΩ ESR and 500mA ripple current, with a 2000-hour life at 125°C. Through-hole mounting with radial termination.
Panasonic EEU-TA1E101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 25uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
