This Panasonic EEU-TA1E101B is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 25V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is available in a radial package with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting with a lead pitch of 5mm and a length of 11.5mm. The operating temperature range is from -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1E101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1E101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
