The Panasonic EEU-TA1E101BJ is a 100uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 3.5mm lead pitch and a 20% tolerance. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 500mA of ripple current and has a 2000 hour life expectancy.
Panasonic EEU-TA1E101BJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
