This aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 25V with a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a height of 20mm. The capacitor can operate between -40°C and 125°C and has an equivalent series resistance of 32mR. It is designed for through hole mounting and is available in quantities of 250 per reel.
Sign in to ask questions about the Panasonic EEU-TA1E102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1E102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 32mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.985A |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
