Aluminum electrolytic capacitor with 1000µF capacitance and 25V voltage rating. Features 20% tolerance, 18mm diameter, 15mm height, and 7.5mm lead pitch. Offers 1.8A ripple current, 42mΩ ESR, and a 2000-hour life at 125°C. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1E102S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E102S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
