
This 1mF aluminum electrolytic capacitor has a voltage rating of 25V and is available in a radial package with a diameter of 18mm and a height of 15mm. It has an ESR of 42mR and an impedance of 42mR, with a ripple current of 1.8A. The capacitor is rated for 2000 hours of life and operates between -40°C and 125°C. It is packaged in tape and reel quantities of 250 and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-TA1E102SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1E102SB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E102SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
