General purpose aluminum electrolytic capacitor with 220µF capacitance and a 25V DC voltage rating. Features a 20% tolerance, 100mΩ ESR, and 680mA ripple current capability. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, designed for through-hole mounting. Rated for 2000 hours at 125°C, it operates from -40°C to 125°C.
Panasonic EEU-TA1E221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.