
330µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 75mΩ ESR, 945mA ripple current, and 82.5µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch. Through-hole mounting, RoHS compliant.
Panasonic EEU-TA1E331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16mm |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 82.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
