
Aluminum electrolytic capacitor featuring 3300µF capacitance and a 25V DC rating. This radial component offers a 20% tolerance, 17mΩ ESR, and a ripple current capability of 3.31A. Designed for through-hole mounting, it operates from -40°C to 125°C with a rated life of 2000 hours. The capacitor has a diameter of 18mm, a height of 35.5mm, and a lead pitch of 7.5mm.
Sign in to ask questions about the Panasonic EEU-TA1E332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-TA1E332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.31A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1E332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.