The Panasonic EEU-TA1E471B is a 10mm radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25V. It has an equivalent series resistance (ESR) of 57mR and an impedance of 57mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in an ammo pack packaging with 500 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic EEU-TA1E471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 20mm |
| Impedance | 57mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
