
Radial aluminum electrolytic capacitor with 10µF capacitance and 20% tolerance, rated for 50V DC. Features a low impedance of 950mΩ, 180mA ripple current capability, and an operating temperature range of -40°C to 125°C. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter, offering 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-TA1H100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 950mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-TA1H100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
